Panasonic 47μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 131-1954
- Mfr. Part No.:
- EEHZK1E470R
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.00
(exc. VAT)
£7.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.20 | £6.00 |
50 - 95 | £0.946 | £4.73 |
100 - 245 | £0.708 | £3.54 |
250 - 495 | £0.62 | £3.10 |
500 + | £0.602 | £3.01 |
*price indicative
- RS Stock No.:
- 131-1954
- Mfr. Part No.:
- EEHZK1E470R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Hybrid | |
Capacitance | 47µF | |
Dielectric Material Family | Aluminium | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 80mΩ | |
Lead Pitch | 1.5mm | |
Tolerance | ±20% | |
Depth | 5.8mm | |
Height | 5.8mm | |
Maximum Operating Temperature | +125°C | |
Dimensions | 5 (Dia) x 5.8mm | |
Series | ZK | |
Automotive Standard | AEC-Q200 | |
Lifetime | 4000h | |
Leakage Current | ≤0.01 CV or 3 μA | |
Polarised | Polar | |
Diameter | 5mm | |
Minimum Operating Temperature | -55°C | |
Ripple Current | 660mA | |
Dissipation Factor | 12% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Capacitance 47µF | ||
Dielectric Material Family Aluminium | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 80mΩ | ||
Lead Pitch 1.5mm | ||
Tolerance ±20% | ||
Depth 5.8mm | ||
Height 5.8mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 5 (Dia) x 5.8mm | ||
Series ZK | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000h | ||
Leakage Current ≤0.01 CV or 3 μA | ||
Polarised Polar | ||
Diameter 5mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 660mA | ||
Dissipation Factor 12% | ||
Panasonic ZK Series High Temperature Aluminium Hybrid Capacitors
Panasonic hybrid polymer conductive electrolytic capacitors have a high capacitance and high ripple current. The Capacitors have high temperature and a long life 4000 h at 125°C. The surface-mount conductive polymer components offer a nominal capacitance range of 33 μF up to 470 μF.A voltage range of 25 VDC up to 35 VDC, an operating temperature range of -55°C up to 125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP). These capacitors are AEC_Q200 compliant.
Approvals
AEC_Q200 qualified
Related links
- Panasonic 47μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 15μF Surface Mount Polymer Capacitor, 25V dc
- Nichicon 330μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 180μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 33μF Surface Mount Polymer Capacitor, 25V dc
- AVX 10μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 560μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 25V dc